MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6)
8-DFN-EP, Small Flag

MR25H10CDF

DigiKey Part Number
819-1039-ND
Manufacturer
Manufacturer Product Number
MR25H10CDF
Description
IC RAM 1MBIT SPI 40MHZ 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6)
Datasheet
 Datasheet
EDA/CAD Models
MR25H10CDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI
Packaging
Tray
Clock Frequency
40 MHz
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
8-DFN-EP, Small Flag (5x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,406
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.64000¥105.64
10¥98.10500¥981.05
25¥95.09000¥2,377.25
50¥92.81420¥4,640.71
100¥90.55000¥9,055.00
250¥87.59108¥21,897.77
570¥84.97507¥48,435.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.