AQ3130E-01ETG | |
---|---|
DigiKey Part Number | 18-AQ3130E-01ETGTR-ND - Tape & Reel (TR) 18-AQ3130E-01ETGCT-ND - Cut Tape (CT) 18-AQ3130E-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3130E-01ETG |
Description | 28V 2.5A 0.45PF 30KV SOD882 BI-D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76340 | ¥176.34 |
500 | ¥1.63284 | ¥816.42 |
1,000 | ¥1.11031 | ¥1,110.31 |
2,000 | ¥1.02215 | ¥2,044.30 |
5,000 | ¥0.97970 | ¥4,898.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.79356 | ¥7,935.60 |
30,000 | ¥0.78180 | ¥23,454.00 |
50,000 | ¥0.73478 | ¥36,739.00 |
100,000 | ¥0.72302 | ¥72,302.00 |