LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,344 In Stock | 1 : ¥50.41000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 350mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
9,452 In Stock | 1 : ¥50.49000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 700mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
766 In Stock | 1 : ¥54.92000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 670mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
5,460 In Stock 1,000 Factory | 1 : ¥72.25000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
764 In Stock 1,000 Factory | 1 : ¥72.25000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 170mA | 4 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
6,561 In Stock | 1 : ¥84.64000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1.67A | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 81% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | - | |||
243 In Stock | 1 : ¥89.17000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 5V | 28V | - | 350mA | - | - | - | SCP | - | -40°C ~ 85°C | 94% | Wire Leads | 0.75" L x 0.38" Dia (19.0mm x 9.7mm) | - | - | |||
479 In Stock | 1 : ¥103.20000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.05A | 25 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | - | |||
243 In Stock | 1 : ¥114.45000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 15 ~ 50V | 700mA | 35 W | 3 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, UR | - | |||
1,923 In Stock | 1 : ¥123.31000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | - | |||
2,431 In Stock | 1 : ¥130.37000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 500mA | 21 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | - | |||
392 In Stock | 1 : ¥137.10000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 42V | 1.4A | 59 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 85% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, UR | - | |||
702 In Stock | 1 : ¥139.32000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | - | |||
598 In Stock | 1 : ¥139.81000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 2.5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 86% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
267 In Stock | 1 : ¥142.61000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 48V | 1.05A | 50 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 87% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, UR | - | |||
5,519 In Stock | 1 : ¥147.78000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
193 In Stock | 1 : ¥168.22000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V (Max) | 700mA | 34 W | - | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | - | - | |||
107 In Stock | 1 : ¥174.18000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V (Max) | 350mA | 17 W | - | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | - | - | |||
1,538 In Stock | 1 : ¥172.00000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 22 ~ 54V | 1A | 50 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | CB, CCC, CE, cURus, ENEC, RCM | - | |||
1,017 In Stock | 1 : ¥194.90000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 250mA | 11 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
345 In Stock | 1 : ¥194.90000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 14 ~ 24V | 350mA | 8 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | - | |||
229 In Stock | 1 : ¥196.95000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14 ~ 28V | 700mA | 20 W | 3.75 kV | ELV, Triac | OCP, OTP, OVP, SCP | IP64 | -20°C ~ 60°C | 84% | Wire Leads | 3.74" L x 1.57" W x 0.98" H (95.0mm x 40.0mm x 25.0mm) | CB, CE, cURus, FCC | - | |||
1,850 In Stock | 1 : ¥205.99000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 38 ~ 56V | 850mA | 48 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - | |||
173 In Stock | 1 : ¥207.63000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 49.5V | 1.4A | 50 W | 2.2 kV | Analog | OCP, OTP, SCP | IP20, NEMA 410 | -20°C ~ 50°C | 90% | Terminal Block | 10.12" L x 1.16" W x 0.99" H (257.0mm x 29.5mm x 25.1mm) | cUL, UL | 60950-1; UL 8750 | |||
427 In Stock | 1 : ¥207.96000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 350mA | 15 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - |