ESS010W-0350-24 | ||
---|---|---|
DigiKey Part Number | ESS010W-0350-24-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS010W-0350-24 | |
Description | LED DRIVER CC AC/DC 14-24V 350MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS010W-0350-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 14 ~ 24V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 8 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.34 lb (154 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.89000 | ¥194.89 |
5 | ¥184.61200 | ¥923.06 |
10 | ¥174.35800 | ¥1,743.58 |
25 | ¥166.66960 | ¥4,166.74 |
50 | ¥158.97560 | ¥7,948.78 |
100 | ¥153.84810 | ¥15,384.81 |
250 | ¥141.02708 | ¥35,256.77 |
500 | ¥138.46296 | ¥69,231.48 |