
ESS015W-0350-42 | |
|---|---|
DigiKey Part Number | 1800-1002-ND |
Manufacturer | |
Manufacturer Product Number | ESS015W-0350-42 |
Description | LED DRIVER CC AC/DC 28-42V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS015W-0350-42 Models |
Category | Current - Output (Max) 350mA |
Manufacturer ERP Power, LLC | Power (Watts) 15 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP64 |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Number of Outputs 1 | Approval Agency cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 28 ~ 42V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.14000 | ¥178.14 |
| 5 | ¥162.80400 | ¥814.02 |
| 10 | ¥156.60100 | ¥1,566.01 |
| 25 | ¥148.75080 | ¥3,718.77 |
| 50 | ¥143.07420 | ¥7,153.71 |
| 100 | ¥137.60860 | ¥13,760.86 |
| 250 | ¥131.90644 | ¥32,976.61 |



