LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,931 In Stock | 1 : ¥123.30000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | |||
303 In Stock | 1 : ¥95.23000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 5V | 5A | 25 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 76.5% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | |||
39 In Stock | 1 : ¥113.12000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 3A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | |||
26 In Stock | 1 : ¥107.13000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 15V | 2.4A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | |||
4 In Stock | 1 : ¥107.13000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 36V | 1A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 85% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus |