LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292 In Stock | 1 : ¥174.17000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V (Max) | 350mA | 17 W | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | - | - | |||
218 In Stock | 1 : ¥168.21000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V (Max) | 700mA | 34 W | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | - | - | |||
70 In Stock | 1 : ¥174.17000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V (Max) | 500mA | 24 W | Analog | SCP | - | - | 90% | Wire Leads | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥203.55400 Bag | Bag | Active | - | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V | 350mA | - | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥203.55400 Bag | Bag | Active | - | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V | 700mA | - | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥203.55400 Bag | Bag | Active | - | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V | 500mA | - | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm) | - | - |