A011-D-V-700 | ||
---|---|---|
DigiKey Part Number | 788-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | A011-D-V-700 | |
Description | LED DVR CC BUCK-BOOST 48V 700MA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 48V (Max) Constant Current LED Driver Buck-Boost Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 48V (Max) | |
Current - Output (Max) | 700mA | |
Power (Watts) | 34 W | |
Dimming | Analog, PWM | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.21000 | ¥168.21 |
100 | ¥163.20260 | ¥16,320.26 |
250 | ¥158.44040 | ¥39,610.10 |