LDH-65-1400W | ||
---|---|---|
DigiKey Part Number | 1866-LDH-65-1400W-ND | |
Manufacturer | ||
Manufacturer Product Number | LDH-65-1400W | |
Description | DC-DC STEP-UP CONSTANT CURRENT L | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.4A 12.5 ~ 46V Constant Current LED Driver Boost Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 12.5 ~ 46V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 64 W | |
Dimming | Analog, PWM | |
Features | OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | |
Approval Agency | CE, EAC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.13000 | ¥140.13 |
5 | ¥139.05000 | ¥695.25 |
10 | ¥137.96600 | ¥1,379.66 |