
RACV04-24 | |
|---|---|
DigiKey Part Number | 945-2946-ND |
Manufacturer | |
Manufacturer Product Number | RACV04-24 |
Description | LED DRIVER CV AC/DC 24V 170MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 170mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 170mA |
Manufacturer Recom Power | Power (Watts) 4 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Voltage | Efficiency 75% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cETLus, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.28000 | ¥72.28 |
| 5 | ¥66.06000 | ¥330.30 |
| 10 | ¥63.55500 | ¥635.55 |
| 25 | ¥60.37440 | ¥1,509.36 |
| 50 | ¥58.07200 | ¥2,903.60 |
| 100 | ¥55.85560 | ¥5,585.56 |
| 250 | ¥53.05300 | ¥13,263.25 |
| 500 | ¥51.02456 | ¥25,512.28 |










