
RACM15E-24SK/PMAD-CTN | |
|---|---|
DigiKey Part Number | 945-RACM15E-24SK/PMAD-CTN-ND |
Manufacturer | |
Manufacturer Product Number | RACM15E-24SK/PMAD-CTN |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 275 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 625 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Baseplate, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount / DIN Rail | |
Size / Dimension | 3.20" L x 1.00" W x 1.10" H (81.3mm x 25.4mm x 27.9mm) | |
Approval Agency | CB Scheme, CE, cURus, FCC, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.25000 | ¥119.25 |
| 5 | ¥113.57200 | ¥567.86 |
| 10 | ¥111.21600 | ¥1,112.16 |
| 25 | ¥108.17120 | ¥2,704.28 |
| 50 | ¥105.92180 | ¥5,296.09 |
| 100 | ¥103.72130 | ¥10,372.13 |
| 250 | ¥100.88272 | ¥25,220.68 |
| 500 | ¥98.78626 | ¥49,393.13 |









