Recom Power AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,445 In Stock 984 Factory | 1 : ¥106.74000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 1 A | - | - | 5W | Household Appliances, ITE (Commercial) | 3 kV | 80% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | - | |||
369 In Stock 60 Factory | 1 : ¥183.57000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | - | 125 mA | - | - | 3W | Household Appliances, ITE (Commercial) | 3 kV | 80% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | - | |||
98 In Stock 20 Factory | 1 : ¥940.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | Medical | 4 kV | 92.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | CE, cURus | - | |||
117 In Stock | 1 : ¥3,490.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24 ~ 28V | - | - | - | - | - | 50 A | - | - | 1200W | ITE (Commercial), Laboratory, Medical | 4.5 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | CB, CE, cURus, EAC | 60601-1; 61010-1; 62368-1 | |||
1,483 In Stock 984 Factory | 1 : ¥106.74000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 210 mA | - | - | 5W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | - | |||
1,208 In Stock 984 Factory | 1 : ¥106.74000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 416 mA | - | - | 5W | Household Appliances, ITE (Commercial) | 3 kV | 83% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | - | |||
329 In Stock 1,000 Factory | 1 : ¥126.91000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | - | - | - | - | Household Appliances, ITE (Commercial) | 4 kV | - | -40°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | - | |||
246 In Stock 250 Factory | 1 : ¥153.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 1 A | - | - | 5W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Universal Input | Panel Mount | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | CB, CE, cURus, FCC | - | |||
2,012 In Stock 990 Factory | 1 : ¥154.30000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 167 mA | - | - | 2W | Household Appliances, ITE (Commercial) | 3 kV | 73% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | - | |||
1,076 In Stock 30 Factory | 1 : ¥159.02000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | - | 83 mA | - | - | 2W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | - | |||
471 In Stock 240 Factory | 1 : ¥165.69000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 3.3V | - | - | - | - | - | 600 mA | - | - | 2W | Household Appliances, ITE (Commercial) | 3 kV | 67% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | - | |||
227 In Stock 401 Factory | 1 : ¥594.54000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | 125W (150W Forced Air) | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | CB, CE, cURus, EAC | - | |||
29 In Stock 60 Factory | 1 : ¥594.54000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | 125W (150W Forced Air) | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | CB, CE, cURus, EAC | - | |||
90 In Stock 1,000 Factory | 1 : ¥676.65000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 9.58 A | - | - | 230W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus | 60335-1; 60601-1; 60950-1; 62368-1 | |||
50 In Stock 120 Factory | 1 : ¥940.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | CE, cURus | - | |||
220 In Stock 1,000 Factory | 1 : ¥1,141.75000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 22.92 A | - | - | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | CE, cURus | - | |||
26 In Stock 50 Factory | 1 : ¥1,401.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W | Medical | 4 kV | 92% | -25°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.2mm) | CE, cURus | - | |||
419 In Stock 624 Factory | 1 : ¥100.57000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | - | - | 1.51 A | - | - | 5W | Household Appliances, ITE (Commercial) | 3 kV | 77% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | - | |||
86 In Stock 30 Factory | 1 : ¥183.57000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | - | 600 mA | - | - | 3W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | - | |||
175 In Stock 336 Factory | 1 : ¥229.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 250 mA | - | - | 3W | Household Appliances, ITE (Commercial) | 3 kV | 74% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | CE, cURus | - | |||
164 In Stock 50 Factory | 1 : ¥361.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 2.5 A | - | - | 13W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 81% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE | - | |||
98 In Stock 60 Factory | 1 : ¥410.72000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 2.5 A | - | - | 30W | Household Appliances, ITE (Commercial), Medical | 4.4 kV | 89% | -20°C ~ 70°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) | CE | - | |||
113 In Stock 73 Factory | 1 : ¥768.35000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | - | - | 40W | Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | CE, cURus | - | |||
27 In Stock 32 Factory | 1 : ¥811.93000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 3.34 A | - | - | 40W | Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | CE, cURus | - | |||
30 In Stock 216 Factory | 1 : ¥1,141.75000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 15.28 A | - | - | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | CE, cURus | - |