AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock 50 Factory | 1 : ¥365.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 2.5 A | 13W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 81% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE | |||
16 In Stock | 1 : ¥365.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 750 mA | 18W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 86% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE | |||
0 In Stock 250 Factory Check Lead Time | 1 : ¥365.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 1.5 A | 18W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 86% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE |