RACM18-ER_W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RACM18-ER_W
Navigating the Complexities of AC/DC Designs and Specifications
Medical-grade DC/DC & AC/DC Converters

RACM18-12SER/W

DigiKey Part Number
945-3131-ND
Manufacturer
Manufacturer Product Number
RACM18-12SER/W
Description
AC/DC CONVERTER 12V 18W
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM18-12SER/W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4.6 kV
Efficiency
86%
Operating Temperature
-20°C ~ 80°C (With Derating)
Features
IP68, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.94000¥374.94
5¥357.10800¥1,785.54
10¥349.68200¥3,496.82
25¥340.11280¥8,502.82
50¥333.04400¥16,652.20
100¥326.12420¥32,612.42
250¥317.19780¥79,299.45
Manufacturers Standard Package