19582000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79520600

DigiKey Part Number
2181-79520600-ND
Manufacturer
Manufacturer Product Number
79520600
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 HA32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HA32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥415.20000¥415.20
10¥352.92900¥3,529.29
25¥330.84120¥8,271.03
50¥315.05920¥15,752.96
100¥300.03850¥30,003.85
250¥281.80256¥70,450.64