RACM30-12SER/W

DigiKey Part Number
945-3135-ND
Manufacturer
Manufacturer Product Number
RACM30-12SER/W
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM30-12SER/W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4.4 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
IP68, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.72000¥410.72
5¥398.20000¥1,991.00
10¥385.76100¥3,857.61
25¥373.31920¥9,332.98
50¥360.87560¥18,043.78
100¥348.43120¥34,843.12
250¥308.01952¥77,004.88
Manufacturers Standard Package