RAC20-24SK/W | ||
---|---|---|
DigiKey Part Number | 945-3242-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC20-24SK/W | |
Description | 20W AC/DC-CONVERTER 'POWERLINE' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC20-24SK/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | - | |
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.15000 | ¥128.15 |
5 | ¥126.29200 | ¥631.46 |
10 | ¥124.46200 | ¥1,244.62 |
25 | ¥117.14080 | ¥2,928.52 |
50 | ¥113.48100 | ¥5,674.05 |
100 | ¥109.81970 | ¥10,981.97 |
250 | ¥106.15932 | ¥26,539.83 |
440 | ¥102.49875 | ¥45,099.45 |