racm1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM1200-24SAV/ENC

DigiKey Part Number
945-RACM1200-24SAV/ENC-ND
Manufacturer
Manufacturer Product Number
RACM1200-24SAV/ENC
Description
AC/DC CONVERTER 24-28V 1200W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24 ~ 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM1200-24SAV/ENC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24 ~ 28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial), Laboratory, Medical
Voltage - Isolation
4.5 kV
Efficiency
95%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm)
Approval Agency
CB, CE, cURus, EAC
Standard Number
60601-1; 61010-1; 62368-1
Minimum Load Required
No
In-Stock: 67
Can ship immediately
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,637.39000¥3,637.39
5¥3,464.29800¥17,321.49
10¥3,392.33500¥33,923.35
25¥3,299.47160¥82,486.79
Manufacturers Standard Package