AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock 60 Factory | 1 : ¥410.70000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 2.5 A | 30W | Household Appliances, ITE (Commercial), Medical | 4.4 kV | 89% | -20°C ~ 70°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) | CE | |||
10 In Stock 30 Factory | 1 : ¥410.70000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 1.25 A | 30W | Household Appliances, ITE (Commercial), Medical | 4.4 kV | 89% | -20°C ~ 70°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) | CE |