RAC02-3.3SE/277/W | ||
---|---|---|
DigiKey Part Number | 945-2281-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC02-3.3SE/277/W | |
Description | AC/DC CONVERTER 3.3V 2W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC02-3.3SE/277/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 600 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 67% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.31000 | ¥167.31 |
5 | ¥162.39800 | ¥811.99 |
10 | ¥157.47200 | ¥1,574.72 |
25 | ¥152.54920 | ¥3,813.73 |
50 | ¥147.62860 | ¥7,381.43 |
100 | ¥142.70800 | ¥14,270.80 |
250 | ¥137.78700 | ¥34,446.75 |
500 | ¥135.32666 | ¥67,663.33 |