2W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,012 In Stock 990 Factory | 1 : ¥155.81000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | 167 mA | 2W | Household Appliances, ITE (Commercial) | 3 kV | 73% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | |||
1,076 In Stock 30 Factory | 1 : ¥160.57000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | 83 mA | 2W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | |||
471 In Stock 240 Factory | 1 : ¥167.31000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 3.3V | - | - | - | - | 600 mA | 2W | Household Appliances, ITE (Commercial) | 3 kV | 67% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | |||
42 In Stock 60 Factory | 1 : ¥160.57000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | 400 mA | 2W | Household Appliances, ITE (Commercial) | 3 kV | 70% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | |||
0 In Stock Check Lead Time | 50 : ¥388.64660 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 100 mA | 2W | ITE (Commercial) | - | - | 0°C ~ 40°C | - | Chassis Mount | 3.69" L x 2.33" W x 1.36" H (93.0mm x 59.0mm x 35.0mm) | - |