RAC03-12SER/277 | ||
---|---|---|
DigiKey Part Number | 945-2255-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC03-12SER/277 | |
Description | AC/DC CONVERTER 12V 3W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC03-12SER/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 250 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 74% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.59000 | ¥231.59 |
5 | ¥224.77200 | ¥1,123.86 |
10 | ¥217.96600 | ¥2,179.66 |
25 | ¥211.15440 | ¥5,278.86 |
50 | ¥204.34220 | ¥10,217.11 |
100 | ¥197.53090 | ¥19,753.09 |
250 | ¥190.71956 | ¥47,679.89 |