APV-8-24 | ||
---|---|---|
DigiKey Part Number | 1866-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | APV-8-24 | |
Description | LED DRIVER CV AC/DC 24V 340MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 340mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | APV-8-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 340mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | |
Approval Agency | CCC, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
5 | ¥54.80600 | ¥274.03 |
10 | ¥53.26200 | ¥532.62 |