PKB50W-1400-55-TN | ||
---|---|---|
DigiKey Part Number | 1800-PKB50W-1400-55-TN-ND | |
Manufacturer | ||
Manufacturer Product Number | PKB50W-1400-55-TN | |
Description | 120 TO 277 VAC, 90% EFFICIENCY, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1.4A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 49.5V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.2 kV | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 10.12" L x 1.16" W x 0.99" H (257.0mm x 29.5mm x 25.1mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.61000 | ¥207.61 |
5 | ¥196.71200 | ¥983.56 |
10 | ¥185.77800 | ¥1,857.78 |
25 | ¥177.58120 | ¥4,439.53 |
60 | ¥169.38617 | ¥10,163.17 |
120 | ¥163.92150 | ¥19,670.58 |
300 | ¥150.26170 | ¥45,078.51 |
540 | ¥147.52957 | ¥79,665.97 |