
RACD03-350 | |
|---|---|
DigiKey Part Number | 945-1413-ND |
Manufacturer | |
Manufacturer Product Number | RACD03-350 |
Description | LED DRVR CC/CV AC/DC 3-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350mA 3 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD03-350 Models |
Category | Current - Output (Max) 350mA |
Manufacturer Recom Power | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current, Voltage | Efficiency 72 ~ 78% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus, EAC, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 3 ~ 12V | Weight 0.1 lb (45.36 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.93000 | ¥106.93 |
| 5 | ¥97.70200 | ¥488.51 |
| 10 | ¥93.98000 | ¥939.80 |
| 25 | ¥89.27960 | ¥2,231.99 |
| 50 | ¥85.87240 | ¥4,293.62 |
| 100 | ¥82.59410 | ¥8,259.41 |
| 250 | ¥78.44720 | ¥19,611.80 |
| 500 | ¥76.86548 | ¥38,432.74 |





