LPC-60-1400 | ||
---|---|---|
DigiKey Part Number | 1866-3154-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC-60-1400 | |
Description | LED DRIVER CC AC/DC 9-42V 1.4A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.4A 9 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 9 ~ 42V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 59 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | |
Approval Agency | CB, CE, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.92000 | ¥137.92 |
5 | ¥128.49200 | ¥642.46 |
10 | ¥124.55200 | ¥1,245.52 |
25 | ¥119.82040 | ¥2,995.51 |