LED40W-024-C1300-D | ||
---|---|---|
DigiKey Part Number | 1121-1481-ND | |
Manufacturer | ||
Manufacturer Product Number | LED40W-024-C1300-D | |
Description | LED DRIVER CC AC/DC 8-24V 1.3A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.3A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED40W-024-C1300-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |