LPC-20-350 | ||
---|---|---|
DigiKey Part Number | 1866-3148-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC-20-350 | |
Description | LED DRIVER CC AC/DC 9-48V 350MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 9 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 9 ~ 48V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 17 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | |
Approval Agency | CE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.37000 | ¥102.37 |
5 | ¥95.39200 | ¥476.96 |
10 | ¥92.70000 | ¥927.00 |
25 | ¥88.92680 | ¥2,223.17 |