XLG-50-A | ||
---|---|---|
DigiKey Part Number | 1866-5582-ND | |
Manufacturer | ||
Manufacturer Product Number | XLG-50-A | |
Description | 50W CONSTANT POWER MODE LED DRIV | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1A 22 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 22 ~ 54V | |
Current - Output (Max) | 1A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.44000 | ¥208.44 |
5 | ¥194.92200 | ¥974.61 |
10 | ¥188.79000 | ¥1,887.90 |