LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,063 In Stock 510 Factory | 1 : ¥71.54000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | |||
69 In Stock 1,000 Factory | 1 : ¥71.54000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 6V | 700mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 72% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥71.54000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 8V | 500mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC |