LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : ¥89.17000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 5V | 28V | - | 350mA | - | SCP | - | -40°C ~ 85°C | 94% | Wire Leads | 0.75" L x 0.38" Dia (19.0mm x 9.7mm) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥113.00100 Bag | Bag | Active | - | Constant Current | Buck | 1 | 6V | 30V | - | 350mA | - | SCP | - | -40°C ~ 85°C | 90% | Wire Leads | 0.38" Dia x 0.75" H (9.7mm x 19.1mm) | - | - |