STM32F051K8T6TR | ||
---|---|---|
DigiKey Part Number | 497-18980-2-ND - Tape & Reel (TR) 497-18980-1-ND - Cut Tape (CT) 497-18980-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F051K8T6TR | |
Description | IC MCU 32BIT 64KB FLASH 32LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F051K8T6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.23300 | ¥292.33 |
25 | ¥27.63280 | ¥690.82 |
100 | ¥23.94830 | ¥2,394.83 |
250 | ¥22.72052 | ¥5,680.13 |
500 | ¥20.38692 | ¥10,193.46 |
1,000 | ¥17.19382 | ¥17,193.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥16.33410 | ¥39,201.84 |
4,800 | ¥15.72005 | ¥75,456.24 |