


STM32F051K8T6 | |
|---|---|
DigiKey Part Number | 497-13626-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051K8T6 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥26.63800 | ¥266.38 |
| 25 | ¥24.49920 | ¥612.48 |
| 100 | ¥22.14290 | ¥2,214.29 |
| 250 | ¥21.01936 | ¥5,254.84 |
| 500 | ¥20.34238 | ¥10,171.19 |
| 1,000 | ¥19.78506 | ¥19,785.06 |
| 2,500 | ¥19.19678 | ¥47,991.95 |






















