L6234, STM32F051 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IHM043V1

DigiKey Part Number
497-14500-ND
Manufacturer
Manufacturer Product Number
STEVAL-IHM043V1
Description
EVAL BOARD FOR L6234 STM32F051
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6234, STM32F051 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 32-Bit
Manufacturer
STMicroelectronics
Utilized IC / Part
L6234, STM32F051
Packaging
Box
Primary Attributes
Motors (BLDC)
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Motor Controller/Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥595.27000¥595.27
Manufacturers Standard Package