
STM320518-SK/IAR | |
|---|---|
DigiKey Part Number | STM320518-SK/IAR-ND |
Manufacturer | |
Manufacturer Product Number | STM320518-SK/IAR |
Description | IAR KICKSTART STM32 F0 EVAL BRD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | STM32 F0 IAR KickStart STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Platform |
Series | Utilized IC / Part STM32 F0 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,406.99000 | ¥2,406.99 |










