


STM32F071VBT6 | |
|---|---|
DigiKey Part Number | 497-15827-ND |
Manufacturer | |
Manufacturer Product Number | STM32F071VBT6 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F071VBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.72000 | ¥50.72 |
| 10 | ¥38.78000 | ¥387.80 |
| 24 | ¥35.91042 | ¥861.85 |
| 90 | ¥32.71011 | ¥2,943.91 |
| 270 | ¥30.82085 | ¥8,321.63 |
| 450 | ¥30.12216 | ¥13,554.97 |
| 990 | ¥29.22229 | ¥28,930.07 |
| 2,430 | ¥28.41350 | ¥69,044.80 |



















