


STM32F030C8T6TR | |
|---|---|
DigiKey Part Number | 497-17331-2-ND - Tape & Reel (TR) 497-17331-1-ND - Cut Tape (CT) 497-17331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F030C8T6TR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030C8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.91000 | ¥21.91 |
| 10 | ¥16.31600 | ¥163.16 |
| 25 | ¥14.91200 | ¥372.80 |
| 100 | ¥13.36720 | ¥1,336.72 |
| 250 | ¥12.63120 | ¥3,157.80 |
| 500 | ¥12.20978 | ¥6,104.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥11.45215 | ¥27,485.16 |
| 4,800 | ¥11.21712 | ¥53,842.18 |
| 7,200 | ¥11.09949 | ¥79,916.33 |





























