
ACPL-247-500E | |
|---|---|
DigiKey Part Number | 516-2466-2-ND - Tape & Reel (TR) 516-2466-1-ND - Cut Tape (CT) 516-2466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-247-500E |
Description | OPTOISOLATOR 3KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-247-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMT4106 | Vishay Semiconductor Opto Division | 319 | TCMT4106CT-ND | ¥15.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥13.29800 | ¥132.98 |
| 100 | ¥10.17790 | ¥1,017.79 |
| 500 | ¥8.80292 | ¥4,401.46 |
| 1,000 | ¥8.35460 | ¥8,354.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.97476 | ¥15,949.52 |
| 4,000 | ¥7.65326 | ¥30,613.04 |
| 6,000 | ¥7.48874 | ¥44,932.44 |
| 10,000 | ¥7.30310 | ¥73,031.00 |











