SQJQ141EL-T1_GE3 | ||
---|---|---|
DigiKey Part Number | 742-SQJQ141EL-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ141EL-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ141EL-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQJQ141EL-T1_GE3 | |
Description | AUTOMOTIVE P-CHANNEL 40 V (D-S) | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 390A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SQJQ141EL-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 731 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 62190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥22.65800 | ¥226.58 |
100 | ¥18.33070 | ¥1,833.07 |
500 | ¥16.29374 | ¥8,146.87 |
1,000 | ¥13.95146 | ¥13,951.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.13676 | ¥26,273.52 |
6,000 | ¥12.60340 | ¥75,620.40 |