PowerPAK® 8 x 8 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥50.41000 Cut Tape (CT) 2,000 : ¥26.79856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37A (Ta), 373A (Tc) | 7.5V, 10V | 0.92mOhm @ 20A, 10V | 4V @ 250µA | 212 nC @ 10 V | ±20V | 9950 pF @ 30 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
6,178 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,000 : ¥8.44274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 10V | 1.6mOhm @ 20A, 10V | 3.5V @ 250µA | 86 nC @ 10 V | ±20V | 4930 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,843 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,000 : ¥12.79558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 280A (Tc) | 4.5V, 10V | 1.4mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 33050 pF @ 15 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
9,697 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,000 : ¥13.13676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 701A (Tc) | 10V | 0.53mOhm @ 20A, 10V | 3.3V @ 250µA | 288 nC @ 10 V | ±20V | 17000 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,439 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,000 : ¥13.13676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 390A (Tc) | 4.5V, 10V | 2mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 62190 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
5,299 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥13.56353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 602A (Tc) | 10V | 0.85mOhm @ 20A, 10V | 3.5V @ 250µA | 275 nC @ 10 V | ±20V | 16070 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,122 In Stock | 1 : ¥28.08000 Cut Tape (CT) 2,000 : ¥13.64804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 430A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 3.5V @ 250µA | 272 nC @ 10 V | ±20V | 16010 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,316 In Stock | 1 : ¥38.26000 Cut Tape (CT) 2,000 : ¥18.61096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 29A (Ta), 299A (Tc) | 7.5V, 10V | 1.55mOhm @ 20A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 10230 pF @ 40 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,735 In Stock | 1 : ¥19.87000 Cut Tape (CT) 2,000 : ¥8.97097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 460A (Tc) | 10V | 1.24mOhm @ 20A, 10V | 3.5V @ 250µA | 130 nC @ 10 V | ±20V | 6975 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
959 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.78154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,488 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.64792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 10V | 3mOhm @ 20A, 10V | 3.5V @ 250µA | 144 nC @ 10 V | ±20V | 8625 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,992 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,000 : ¥7.91562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 233A (Tc) | 10V | 1.9mOhm @ 20A, 10V | 3.5V @ 250µA | 92 nC @ 10 V | ±20V | 4643 pF @ 25 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,738 In Stock | 1 : ¥21.43000 Cut Tape (CT) 2,000 : ¥9.67451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 372A (Tc) | 10V | 1.5mOhm @ 20A, 10V | 3.5V @ 250µA | 102 nC @ 10 V | ±20V | 5750 pF @ 25 V | - | 394W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,805 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.64792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 10V | 1.5mOhm @ 20A, 10V | 3.5V @ 250µA | 165 nC @ 10 V | ±20V | 14780 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,182 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,000 : ¥10.71332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 245A (Tc) | 10V | 2.3mOhm @ 20A, 10V | 3.5V @ 250µA | 185 nC @ 10 V | ±20V | 10552 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,970 In Stock | 1 : ¥49.26000 Cut Tape (CT) 2,000 : ¥23.95894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Ta), 277A (Tc) | 7.5V, 10V | 1.89mOhm @ 20A, 10V | 4V @ 250µA | 128 nC @ 10 V | ±20V | 6900 pF @ 50 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
4,023 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,000 : ¥25.12479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Ta), 302A (Tc) | 7.5V, 10V | 1.35mOhm @ 20A, 10V | 4V @ 250µA | 155 nC @ 10 V | ±20V | 7730 pF @ 40 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,935 In Stock | 1 : ¥28.90000 Cut Tape (CT) 2,000 : ¥14.07481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 445A (Tc) | 4.5V, 10V | 0.52mOhm @ 20A, 10V | 2.5V @ 250µA | 455 nC @ 10 V | ±20V | 23345 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
30 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.79328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Tc) | 10V | 1.9mOhm @ 10A, 10V | 3.5V @ 250µA | 180 nC @ 10 V | ±20V | 10210 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥22.41000 Cut Tape (CT) 2,000 : ¥10.11675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 13500 pF @ 20 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.64792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 135A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 7350 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.79328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 10V | 1.72mOhm @ 20A, 10V | 3.5V @ 250µA | 270 nC @ 10 V | ±20V | 16480 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥21.84000 Cut Tape (CT) 2,000 : ¥9.85647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.64792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 4.5V, 10V | 1.2mOhm @ 20A, 10V | 2.5V @ 250µA | 220 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥28.90000 Cut Tape (CT) 2,000 : ¥14.07481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 296A (Tc) | 10V | 2.53mOhm @ 20A, 10V | 3.5V @ 250µA | 272 nC @ 10 V | ±20V | 15945 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 |