SQJQ144AER-T1_GE3 | ||
---|---|---|
DigiKey Part Number | 742-SQJQ144AER-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ144AER-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ144AER-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQJQ144AER-T1_GE3 | |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 575A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9020 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥18.59400 | ¥185.94 |
100 | ¥15.04360 | ¥1,504.36 |
500 | ¥13.37238 | ¥6,686.19 |
1,000 | ¥11.45015 | ¥11,450.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.78154 | ¥21,563.08 |
6,000 | ¥10.34378 | ¥62,062.68 |