BUK7S0R5-40HJ | ||
---|---|---|
DigiKey Part Number | 1727-BUK7S0R5-40HJTR-ND - Tape & Reel (TR) 1727-BUK7S0R5-40HJCT-ND - Cut Tape (CT) 1727-BUK7S0R5-40HJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK7S0R5-40HJ | |
Description | BUK7S0R5-40H/SOT1235/LFPAK88 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 500A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.55mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 267 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 21162 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥42.76300 | ¥427.63 |
100 | ¥35.63720 | ¥3,563.72 |
500 | ¥31.44476 | ¥15,722.38 |
1,000 | ¥28.30030 | ¥28,300.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.51845 | ¥53,036.90 |