DMTH4M70SPGWQ-13 | ||
---|---|---|
DigiKey Part Number | 31-DMTH4M70SPGWQ-13TR-ND - Tape & Reel (TR) 31-DMTH4M70SPGWQ-13CT-ND - Cut Tape (CT) 31-DMTH4M70SPGWQ-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMTH4M70SPGWQ-13 | |
Description | MOSFET BVDSS: 31V~40V POWERDI808 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 460A (Tc) 5.6W (Ta), 428W (Tc) Surface Mount PowerDI8080-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 117.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10053 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.6W (Ta), 428W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI8080-5 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥25.08800 | ¥250.88 |
100 | ¥20.29760 | ¥2,029.76 |
500 | ¥18.04218 | ¥9,021.09 |
1,000 | ¥15.44860 | ¥15,448.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.54651 | ¥29,093.02 |