


NVMFWS0D4N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS0D4N04XMT1GTR-ND - Tape & Reel (TR) 488-NVMFWS0D4N04XMT1GCT-ND - Cut Tape (CT) 488-NVMFWS0D4N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS0D4N04XMT1G |
Description | 40V T10M IN S08FL GEN 2 PACKAGE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 519A (Tc) 197W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 138 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8550 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 197W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFN (5x6) |
Rds On (Max) @ Id, Vgs 0.42mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 330µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |
| 10 | ¥29.78000 | ¥297.80 |
| 100 | ¥21.23740 | ¥2,123.74 |
| 500 | ¥18.86584 | ¥9,432.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.41318 | ¥23,119.77 |










