N-Channel 40 V 430A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 430A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN04S7L005ATMA1

DigiKey Part Number
448-IAUCN04S7L005ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7L005ATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7L005ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7L005ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 430A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 95µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9415 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
179W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TDSON-8-43
Rds On (Max) @ Id, Vgs
0.52mOhm @ 88A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.09000¥32.09
10¥20.84900¥208.49
100¥14.43690¥1,443.69
500¥11.69610¥5,848.05
1,000¥10.81558¥10,815.58
2,000¥10.07530¥20,150.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.27488¥46,374.40
Manufacturers Standard Package