SQJQ148ER-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJQ148ER-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ148ER-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ148ER-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ148ER-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 372A (Tc) 394W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 394W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥17.82200 | ¥178.22 |
100 | ¥14.18410 | ¥1,418.41 |
500 | ¥12.00224 | ¥6,001.12 |
1,000 | ¥10.18370 | ¥10,183.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.67451 | ¥19,349.02 |
6,000 | ¥9.31082 | ¥55,864.92 |