SOT-1235 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
920 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,000 : ¥10.61629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 325A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 137 nC @ 10 V | ±20V | 10322 pF @ 25 V | Schottky Diode (Body) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
3,105 In Stock | 1 : ¥45.89000 Cut Tape (CT) 2,000 : ¥22.32138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 425A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 3.6V @ 1mA | 202 nC @ 10 V | ±20V | 15719 pF @ 25 V | Schottky Diode (Body) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
5,244 In Stock | 1 : ¥50.41000 Cut Tape (CT) 2,000 : ¥26.77779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 0.55mOhm @ 25A, 10V | 3.6V @ 1mA | 267 nC @ 10 V | +20V, -10V | 21162 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
5,615 In Stock | 1 : ¥49.91000 Cut Tape (CT) 2,000 : ¥24.29052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 425A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 3.6V @ 1mA | 202 nC @ 10 V | +20V, -10V | 15719 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
5,478 In Stock | 1 : ¥57.14000 Cut Tape (CT) 2,000 : ¥30.35107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 0.55mOhm @ 25A, 10V | 3.6V @ 1mA | 267 nC @ 10 V | ±20V | 21162 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
954 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,000 : ¥8.24202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 140A (Tc) | 10V | 2.51mOhm @ 25A, 10V | 3.6V @ 1mA | 54 nC @ 10 V | +20V, -10V | 3793 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
5,444 In Stock | 1 : ¥20.52000 Cut Tape (CT) 2,000 : ¥9.25461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 190A (Tc) | 10V | 2mOhm @ 25A, 10V | 3.6V @ 1mA | 70 nC @ 10 V | +20V, -10V | 5075 pF @ 25 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
4,578 In Stock | 1 : ¥29.06000 Cut Tape (CT) 2,000 : ¥14.16572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 10V | 1.2mOhm @ 25A, 10V | 3.6V @ 1mA | 112 nC @ 10 V | +20V, -10V | 8420 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
1,712 In Stock | 1 : ¥51.88000 Cut Tape (CT) 2,000 : ¥13.90475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 330A (Tc) | 4.5V, 10V | 1.03mOhm @ 25A, 10V | 2.2V @ 1mA | 395 nC @ 10 V | ±20V | 25773 pF @ 27 V | Schottky Diode (Isolated) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
2,016 In Stock | 1 : ¥23.56000 Cut Tape (CT) 2,000 : ¥11.46534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 260A (Tc) | 10V | 1.5mOhm @ 25A, 10V | 3.6V @ 1mA | 93 nC @ 10 V | +20V, -10V | 6712 pF @ 25 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
3,956 In Stock | 1 : ¥48.11000 Cut Tape (CT) 2,000 : ¥23.43572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 410A (Tc) | 4.5V, 10V | 0.9mOhm @ 25A, 10V | 2.2V @ 1mA | 383 nC @ 10 V | ±20V | 25001 pF @ 25 V | Schottky Diode (Isolated) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
4,700 In Stock | 1 : ¥29.88000 Cut Tape (CT) 2,000 : ¥14.54651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 460A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 4V @ 250µA | 117.1 nC @ 10 V | ±20V | 10053 pF @ 20 V | - | 5.6W (Ta), 428W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI8080-5 | SOT-1235 | ||
1,880 In Stock | 1 : ¥56.23000 Cut Tape (CT) 2,000 : ¥20.96409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 267A (Tc) | 7V, 10V | 2.07mOhm @ 25A, 10V | 4V @ 1mA | 242 nC @ 10 V | ±20V | 16140 pF @ 50 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
1,820 In Stock | 1 : ¥56.23000 Cut Tape (CT) 2,000 : ¥20.96409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 270A (Tc) | 7V, 10V | 1.8mOhm @ 25A, 10V | 4V @ 1mA | 222 nC @ 10 V | ±20V | 15319 pF @ 40 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
0 In Stock Check Lead Time | 1 : ¥47.86000 Cut Tape (CT) 2,000 : ¥23.29366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 286A (Tc) | 10V | 1.9mOhm @ 25A, 10V | 3.6V @ 1mA | 232 nC @ 10 V | ±20V | 17140 pF @ 40 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
0 In Stock Check Lead Time | 1 : ¥47.86000 Cut Tape (CT) 2,000 : ¥23.29366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 255A (Tc) | 10V | 2.2mOhm @ 25A, 10V | 4V @ 1mA | 160 nC @ 10 V | ±20V | 17200 pF @ 50 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
0 In Stock Check Lead Time | 1 : ¥30.87000 Cut Tape (CT) 2,000 : ¥15.01071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 325A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 137 nC @ 10 V | +20V, -10V | 10322 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
0 In Stock 24,000 Factory Check Lead Time | 2,000 : ¥13.47692 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 460A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 4V @ 250µA | 117.1 nC @ 10 V | ±20V | 10053 pF @ 20 V | - | 5.6W (Ta), 428W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI8080-5 | SOT-1235 | ||
0 In Stock Check Lead Time | 1 : ¥32.59000 Cut Tape (CT) 2,000 : ¥15.86317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 330A (Tc) | 4.5V, 10V | 1.03mOhm @ 25A, 10V | 2.2V @ 1mA | 395 nC @ 10 V | ±20V | 25773 pF @ 27 V | Schottky Diode (Isolated) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
0 In Stock | 1 : ¥35.63000 Cut Tape (CT) 2,000 : ¥17.35846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 10V | 0.9mOhm @ 25A, 10V | 3.6V @ 1mA | 166 nC @ 32 V | +20V, -10V | 12888 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
2 In Stock | 1 : ¥38.09000 Cut Tape (CT) 2,000 : ¥18.53929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 10V | 0.9mOhm @ 25A, 10V | 3.6V @ 1mA | 166 nC @ 10 V | ±20V | 12888 pF @ 25 V | Schottky Diode (Body) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 |