PSMN1R2-55SLHX | |
---|---|
DigiKey Part Number | 1727-PSMN1R2-55SLHXTR-ND - Tape & Reel (TR) 1727-PSMN1R2-55SLHXCT-ND - Cut Tape (CT) 1727-PSMN1R2-55SLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R2-55SLHX |
Description | N-CHANNEL 55 V, 1.03 MOHM, 330 A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 330A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.03mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 395 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25773 pF @ 27 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥43.55900 | ¥435.59 |
100 | ¥35.23530 | ¥3,523.53 |
500 | ¥31.32046 | ¥15,660.23 |
1,000 | ¥26.81813 | ¥26,818.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.90475 | ¥27,809.50 |
6,000 | ¥13.34019 | ¥80,041.14 |