SSM6K809R,LF | ||
---|---|---|
DigiKey Part Number | 264-SSM6K809R,LFTR-ND - Tape & Reel (TR) 264-SSM6K809R,LFCT-ND - Cut Tape (CT) 264-SSM6K809R,LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6K809R,LF | |
Description | SMALL SIGNAL MOSFET N-CH VDSS=60 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 6A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.43200 | ¥34.32 |
100 | ¥2.38480 | ¥238.48 |
500 | ¥1.86188 | ¥930.94 |
1,000 | ¥1.51331 | ¥1,513.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35279 | ¥4,058.37 |
6,000 | ¥1.28401 | ¥7,704.06 |
9,000 | ¥1.19229 | ¥10,730.61 |
30,000 | ¥1.16983 | ¥35,094.90 |