6-SMD, Flat Leads Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,157 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
4,931 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 42.7mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | +6V, -8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
7,581 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4V, 10V | 50mOhm @ 3.5A, 10V | 2.5V @ 1mA | 8 nC @ 5 V | ±20V | 800 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
1,941 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 7A (Ta) | 4V, 10V | 35mOhm @ 2.5A, 10V | 2V @ 100µA | 24.2 nC @ 10 V | +10V, -20V | 1020 pF @ 10 V | - | 1.5W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
9,153 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.97186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4.5V, 10V | 25.8mOhm @ 4A, 10V | 2.5V @ 100µA | 8.5 nC @ 4.5 V | ±20V | 1110 pF @ 15 V | - | 1.5W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
6,595 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.29449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4.5V, 10V | 25.8mOhm @ 4A, 10V | 2.5V @ 100µA | 8.5 nC @ 4.5 V | ±20V | 1110 pF @ 15 V | - | 1.5W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
5,998 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2V, 4.5V | 64mOhm @ 1.5A, 4.5V | 1.2V @ 200µA | - | ±10V | 800 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
11,366 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 2.5V, 4.5V | 56mOhm @ 3.5A, 4.5V | 1.5V @ 1mA | 6.4 nC @ 4.5 V | - | 350 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
3,099 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 32.5mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | +6V, -8V | 840 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | |||
4,408 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 135mOhm @ 2A, 4.5V | 2V @ 1mA | 4.9 nC @ 4.5 V | ±12V | 430 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
5,058 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 22.5mOhm @ 6A, 4.5V | 1V @ 1mA | 23.1 nC @ 4.5 V | +6V, -8V | 1650 pF @ 10 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
29,300 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 16.8 nC @ 4 V | ±10V | 1050 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
8,120 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 22.5mOhm @ 6A, 4.5V | 1V @ 1mA | 23.1 nC @ 4.5 V | ±8V | 1650 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
7,980 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4V, 10V | 59mOhm @ 3A, 10V | 2.6V @ 1mA | 10 nC @ 10 V | ±20V | 430 pF @ 10 V | - | - | 150°C (TJ) | - | - | Surface Mount | 6-MCPH | 6-SMD, Flat Leads | ||
13,457 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.79593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 10V | 120mOhm @ 2A, 10V | 2.5V @ 1mA | 3.9 nC @ 5 V | ±20V | 350 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
6,502 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.06358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 5A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 1.5W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
5,580 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.06358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.5W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
6,180 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 117mOhm @ 1A, 10V | 2.6V @ 1mA | 5.3 nC @ 10 V | ±20V | 280 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | ||
2,977 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 6 nC @ 10 V | ±20V | 150 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | ||
1,137 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.5V, 4V | 55mOhm @ 2A, 4V | 1V @ 1mA | 5.9 nC @ 4 V | ±10V | 400 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | ||
5,865 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 25mOhm @ 2A, 10V | 2.5V @ 1mA | 12.4 nC @ 10 V | ±20V | 490 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | ||
2,900 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥2.03181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4V, 10V | 50mOhm @ 3.5A, 10V | 2.5V @ 1mA | 3.3 nC @ 5 V | ±20V | 180 pF @ 10 V | - | 910mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
4,848 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V | 23.7mOhm @ 4.5A, 4.5V | 1.5V @ 1mA | 8.1 nC @ 4.5 V | ±12V | 900 pF @ 15 V | - | 1W (Tc) | 150°C (TJ) | - | - | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
900 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.85619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9A (Ta) | 1.5V, 4.5V | 16.9mOhm @ 4.5A, 4.5V | - | 20.5 nC @ 4.5 V | ±10V | 2200 pF @ 6 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-MCPH | 6-SMD, Flat Leads | ||
2,985 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.25672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 4.5V | 25.8mOhm @ 5.5A, 4.5V | 1.2V @ 1mA | 15.2 nC @ 4.5 V | ±8V | 1080 pF @ 10 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TUMT6 | 6-SMD, Flat Leads |